text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP2041FTA

ZXTP2041F Series PNP 40 V 1 A Silicon Planar Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP2041FTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$273.30
USD
Quantity
Unit Price
3,000
$0.0911
6,000
$0.0895
9,000
$0.0886
12,000
$0.0879
15,000+
$0.0859
Product Variant Information section