text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP25060BFHTA

ZXTP25060BFH Series PNP 3 A 60 V SMT Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP25060BFHTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZXTP25060BFHTA is a PNP medium power transistor with 60 V Collector to Emitter Voltage.

Features:

  • BVCEO > -60 V Breakdown Voltage
  • 100 V forward blocking voltage
  • IC = -3 A Continuous Collector Current,
  • ICM = -9 A Peak Pulse Current,
  • Low saturation voltage, VCE(sat) < -85 mV @ -1 A
  • RCE(sat) = 58 mΩ for a low equivalent on-resistance
  • 1.25 W power dissipation using SuperSOT package
  • Complementary part number ZXTN25060BFH
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free, Green Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • MOSFET drivers
  • Power switches
  • Motor control

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section