Manufacturer Part #
ZXTP5240F-7
ZXTP5240F Series 40 V 2 A PNP Surface Mount Low Saturation Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXTP5240F-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXTP5240F-7 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 0.6W |
| Collector - Base Voltage: | 40V |
| Collector - Emitter Saturation Voltage: | 0.35V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 22ns |
| Fall Time: | 23ns |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0556
6,000
$0.0546
9,000
$0.0541
15,000
$0.0534
30,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount