text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR108E6433HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR108E6433HTMA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 70
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 170MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$1,580.00
USD
Quantity
Unit Price
10,000
$0.0411
20,000
$0.0404
30,000
$0.04
40,000+
$0.0395
Product Variant Information section