text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR108WH6327XTSA1

BCR108 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR108WH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,278.00
USD
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0365
12,000
$0.0362
30,000
$0.0355
45,000+
$0.0347
Product Variant Information section