text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR133SH6433XTMA1

Bipolar Transistors 2PNP Prebias SOT363 0.25W

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR133SH6433XTMA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/10kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 30
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 130MHz
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$566.00
USD
Quantity
Unit Price
10,000
$0.0566
20,000
$0.0557
30,000+
$0.0547
Product Variant Information section