text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR162E6327HTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR162E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ/4.7kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 20
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 200MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,458.00
USD
Quantity
Unit Price
3,000
$0.042
6,000
$0.0414
12,000
$0.0407
15,000
$0.0405
45,000+
$0.0392
Product Variant Information section