text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX114EU-13R-F

DCXxxxxU Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DCX114EU-13R-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 30
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
10,000
$0.0318
20,000
$0.0313
30,000
$0.031
40,000
$0.0308
50,000+
$0.0302
Product Variant Information section