Manufacturer Part #
DCX114YUQ-7-F
DCX114YU Series 50V 100 mA Small Signal complementary Pre-Biased Dual Transistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DCX114YUQ-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DCX114YUQ-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 10kΩ/47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Power Dissipation-Tot: | 200mW |
| DC Current Gain-Min: | 68 |
| Configuration: | Dual |
| Frequency - Transition: | 250MHz |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount