text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX143TU-7-F

DCX143TU Series 50V 100 mA Small Signal Complementary Pre-Biased Dual Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated DCX143TU-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 5|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.30
USD
Quantity
Unit Price
3,000
$0.0351
9,000
$0.0342
12,000
$0.034
30,000
$0.0333
45,000+
$0.0326
Product Variant Information section