text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC143EH-7

DDC143 Series 50V 100mA 250MHz 150mW Pre Biased Bipolar Transistor SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDC143EH-7 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 150mW
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 20
Configuration: Dual
Collector - Current Cutoff: 500nA
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.70
USD
Quantity
Unit Price
3,000
$0.0369
9,000
$0.0359
12,000
$0.0357
30,000
$0.0349
45,000+
$0.0342
Product Variant Information section