text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA143ECA-7-F

DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Diodes Incorporated DDTA143ECA-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$81.30
USD
Quantity
Unit Price
3,000
$0.0271
9,000
$0.0264
15,000
$0.0261
30,000
$0.0257
60,000+
$0.0251
Product Variant Information section