text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC143FUA-7-F

DDTC Series 50 V 100 mA NPN PRE-Biased Small Signal SMT Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTC143FUA-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
138,000
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.70
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0281
12,000
$0.0279
30,000
$0.0274
45,000+
$0.0268
Product Variant Information section