text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTD123EC-7-F

DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTD123EC-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 500mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.40
USD
Quantity
Unit Price
3,000
$0.0438
6,000
$0.0431
12,000
$0.0424
15,000
$0.0422
45,000+
$0.0408
Product Variant Information section