text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA123JETL

DTA123J Series 50 V 100 mA PNP Surface Mount Digital Transistor - EMT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
ROHM DTA123JETL - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$204.30
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section