text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA123JMT2L

DTA123JM Series 50 V 100 mA Surface Mount PNP Digital Transistor - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTA123JMT2L - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$235.20
USD
Quantity
Unit Price
8,000
$0.0294
16,000
$0.029
24,000
$0.0287
32,000
$0.0285
40,000+
$0.0279
Product Variant Information section