text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114YU3T106

DTC114Y Series 50 V 0.1 A 200 mW Surface Mount NPN Digital Transistor - SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC114YU3T106 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/47kΩ
Collector Current Max: 0.1A
Output Current-Max: 70mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 68
Configuration: Single
Frequency - Transition: 250MHz
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$66.30
USD
Quantity
Unit Price
3,000
$0.0221
9,000
$0.0215
15,000
$0.0213
45,000
$0.0208
75,000+
$0.0203
Product Variant Information section