Manufacturer Part #
DTC124EMT2L
DTC124EM Series 50 V 100 mA Surface Mount NPN Digital Transistor - VMT-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:VMT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTC124EMT2L - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ROHM DTC124EMT2L - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 22kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | VMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
8,000
$0.0294
16,000
$0.029
24,000
$0.0287
32,000
$0.0285
40,000+
$0.0279
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
VMT-3
Mounting Method:
Surface Mount