text.skipToContent text.skipToNavigation

Référence fabricant

DTC143EUAT106

DTC143EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM DTC143EUAT106 - Caractéristiques techniques
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Style d'emballage :  SOT-323 (SC-70)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The DTC143EUAT106 is a part of DTC143 Series, NPN Digital Transistor with Built-in Resistors and Supply Voltage of 50 V, it has an Operating Temperature range of 150 °C and is available in a SC-70 Package.

Features :

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications :

  • Inverter
  • Interface
  • Driver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
9000
Multiples de :
3000
Total 
228,60 $
USD
Quantité
Prix unitaire
3 000
$0.0261
9 000
$0.0254
15 000
$0.0251
30 000
$0.0247
60 000+
$0.0241
Product Variant Information section