text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143ZUAT106

DTC143ZUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC143ZUAT106 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The DTC143ZUAT106 is a NPN digital transistor with built-in bias resistors of 4.7 kΩ, available in surface mount SC-70 package.

Features:

  • Built-In Biasing Resistors
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy.
  • Complementary PNP Types :DTA143Z series
  • Complex transistors :EMH25 /EMG8 /UMG8N(NPN type
  • Lead Free/RoHS Compliant

Applications:

  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$71.10
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0219
Product Variant Information section