text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC144EUAT106

DTC144EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
ROHM DTC144EUAT106 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The DTC144EUAT106 is a part of DTC144 Series, NPN Digital Transistor with Built-in Resistors and Supply Voltage of 50 V, it has an Operating Temperature range of 150 °C and is available in SC-70 Package.

Features :

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications :

  • Inverter
  • Driver
  • Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$228.60
USD
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section