Manufacturer Part #
DTC323TKT146
DTC323TK Series 15 V 600 mA Surface Mount NPN Digital Transistor - SMT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTC323TKT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DTC323TKT146 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 2.2kΩ |
| Output Current-Max: | 600mA |
| Supply Voltage: | 15|V |
| Mounting Method: | Surface Mount |
Features & Applications
The DTC323TKT146 is a part of DTC323 Series, NPN Digital Transistor with Built-in Resistor and Transition Frequency of 200 MHz. It has an Operating Temperature range of 150 °C and is available in a SMT3 package.
Features :
- Low VCE(sat) makes these transistors ideal for muting circuits
- They can be used at high current. (ICMax = 600 mA)
Applications :
- Muting
- Inverter
- Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0685
6,000
$0.0673
9,000
$0.0666
12,000
$0.0661
15,000+
$0.0646
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount