text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC343TKT146

DTC343TK Series 15 V 600 mA Surface Mount NPN Digital Transistor - SMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC343TKT146 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 600mA
Supply Voltage: 15|V
Mounting Method: Surface Mount
Features & Applications
The DTC343TKT146 is an NPN Digital Transistor with Built-in Resistor and Transition Frequency of 200 MHz. It has an Operating Temperature range of 150 °C and is available in a SMT3 package.

Features :

  • Low VCE(sat) makes these transistors ideal for muting circuits
  • They can be used at high current. (ICMax  = 600 mA)

Applications :

  • Muting
  • Inverter
  • Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$205.50
USD
Quantity
Unit Price
3,000
$0.0685
6,000
$0.0673
9,000
$0.0666
12,000
$0.0661
15,000+
$0.0646
Product Variant Information section