Manufacturer Part #
FMA4AT148
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-25 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
ROHM FMA4AT148 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 10kΩ |
| Collector Current Max: | 0.1A |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 0.3W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.3V |
| DC Current Gain-Min: | 100 |
| Emitter - Base Voltage: | 5V |
| Configuration: | Dual |
| Collector - Current Cutoff: | 500nA |
| Frequency - Transition: | 250MHz |
| Package Style: | SOT-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0582
6,000
$0.0572
9,000
$0.0567
15,000
$0.056
30,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount