text.skipToContent text.skipToNavigation

Manufacturer Part #

FMC3AT148

FMC3A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SMT-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM FMC3AT148 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$507.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section