text.skipToContent text.skipToNavigation

Manufacturer Part #

IMD1AT108

IMD1A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMD1AT108 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ/100kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$273.90
USD
Quantity
Unit Price
3,000
$0.0913
6,000
$0.0897
9,000
$0.0888
12,000
$0.0882
15,000+
$0.0861
Product Variant Information section