text.skipToContent text.skipToNavigation

Manufacturer Part #

IMH10AT110

IMH10A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMH10AT110 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMH10AT110 is a epitaxial planar dual NPN digital transistor.

Features:  

  • Transistor elements are independent
  • Eliminating interference
  • Mounting cost and area can be cut in half

Applications:

  • Industrial

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$134.70
USD
Quantity
Unit Price
3,000
$0.0449
6,000
$0.0442
12,000
$0.0435
15,000
$0.0432
45,000+
$0.0418
Product Variant Information section