text.skipToContent text.skipToNavigation

Manufacturer Part #

IMH1AT110

IMH1A Series 50 V 100 mA SMT Dual NPN General Purpose Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMH1AT110 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$146.10
USD
Quantity
Unit Price
3,000
$0.0487
6,000
$0.0479
9,000
$0.0475
15,000
$0.0469
30,000+
$0.0456
Product Variant Information section