text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2114LT1G

MMUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi MMUN2114LT1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMUN2114LT1G is a Low power PNP Silicon Surface Mount Transistors with Monolithic Bias Resistor Network ; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment

View the available series of PNP silicon Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
48000
Multiple Of:
3000
Total
$955.20
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0204
45,000
$0.0199
75,000+
$0.0195
Product Variant Information section