text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC114EMB,315

Digital Transistors

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTC114EMB,315 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/10kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
DC Current Gain-Min: 30
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 0.1µA
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,767.00
USD
Quantity
Unit Price
10,000
$0.0606
20,000+
$0.0589
Product Variant Information section