Manufacturer Part #
PDTC143ET,215
PDTC143ET Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PDTC143ET,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTC143ET,215 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 4.7kΩ/4.7kΩ |
| Output Current-Max: | 100mA |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.15V |
| DC Current Gain-Min: | 30 |
| Emitter - Base Voltage: | 10V |
| Configuration: | Single |
| Collector - Current Cutoff: | 100nA |
| Frequency - Transition: | 230MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
NPN resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).
Features:
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs
Applications:
- General purpose switching and amplification
- Inverter and interface circuits
- Circuit driver
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0206
12,000
$0.0201
30,000
$0.0197
75,000
$0.0193
120,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount