text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMB10,115

PUMB10 Series 50 V 100 mA SMT PNP/PNP Resistor-Equipped Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Nexperia PUMB10,115 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 100
Emitter - Base Voltage: 5V
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 180MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

PNP/PNP resistor-equipped transistors (see “Simplified outline, symbol and pinning” for package details).

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • Low current peripheral drivers
  • Replacement of general purpose transistors in digital applications
  • Control of IC inputs
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$133.50
USD
Quantity
Unit Price
3,000
$0.0445
6,000
$0.0438
12,000
$0.0431
15,000
$0.0429
45,000+
$0.0415
Product Variant Information section