Manufacturer Part #
UMG9NTR
UMG9N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UMG9NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UMG9NTR - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The UMG9NTR is a 50 V 100 mA Surface Mount Dual NPN Digital Transistor available in SC-88A Package. It has an storage temperature ranging between -55 to 150°C.
Features:
- Built-in Biasing Resistors, R1=R2=10 KΩ
- Two DTC114E chips in one package
- Emitter(GND)-common type
- Built-in bias resistors enable the configuration of an inverter circuit without connection external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Lead Free/ROHS Compliant
Applications:
- Pre-amplifier differential ammplification circuits
- High-frequency Oscillators
- Inverter circuit
- Driver circuit
- Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount