Manufacturer Part #
GNP1070TC-ZE2
650V 20A 70 mOhm N-ch DFN8080K, E-mode Gallium-Nitride(GaN) FET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM GNP1070TC-ZE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM GNP1070TC-ZE2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Technology: | GaNFET (Gallium Nitride) |
| Fet Type: | N-Ch |
| Drain Current: | 20A |
| No of Channels: | 1 |
| Qg Gate Charge: | 5.2nC |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Gate-Source Voltage-Max [Vgss]: | 6V |
| Input Capacitance: | 200pF |
| Rated Power Dissipation: | 56W |
| Operating Temp Range: | 150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$5.37
15
$5.20
100
$5.09
400
$5.01
2,000+
$4.88
Product Variant Information section
Available Packaging
Package Qty:
3500 per Cut Tape
Mounting Method:
Surface Mount