Manufacturer Part #
IGC033S101XTMA1
CoolGaN Series 100 V 76 A 3.3 mOhm Single P-Channel SMT GaN FET - VSON-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IGC033S101XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IGC033S101XTMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Technology: | GaN |
| Fet Type: | P-Ch |
| Drain Current: | 76A |
| No of Channels: | 1 |
| Qg Gate Charge: | 14nC |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Gate-Source Voltage-Max [Vgss]: | 6.5V |
| Input Capacitance: | 1400pF |
| Rated Power Dissipation: | 45W |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount