text.skipToContent text.skipToNavigation

Manufacturer Part #

SGT140R70ILB

SGT Series 700 V 140 mOhm 17 A SMT E-Mode PowerGaN Transistor - PowerFLAT-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
STMicroelectronics SGT140R70ILB - Technical Attributes
Attributes Table
Technology: GaN
Fet Type: G-FET
Drain Current: 17A
Qg Gate Charge: 3.5nC
Gate-Source Voltage-Max [Vgss]: 700V
Rated Power Dissipation: 113W
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
10
$1.80
40
$1.78
150
$1.75
500
$1.73
2,000+
$1.68
Product Variant Information section