text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4126 TRE PBFREE

TO-92 Through-Hole Transistor-Small Signal (<=1A) PNP General Purpose Amplifier

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N4126 TRE PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 0.2A
Collector - Emitter Saturation Voltage: 0.4V
Collector - Base Voltage: 25V
DC Current Gain-Min: 60A
Power Dissipation-Tot: 625mW
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,436
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
6,000
$0.21
10,000+
$0.205
Product Variant Information section