text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4102U3HZGT106R

120V, 0.05A, 200mW, Automotive AEC-Q101 3-Pin UMT.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4102U3HZGT106R - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 120V
Collector Current Max: 50mA
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 120V
Frequency - Transition: 140MHz
Power Dissipation-Tot: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$285.90
USD
Quantity
Unit Price
3,000
$0.0953
6,000
$0.0937
9,000
$0.0927
12,000
$0.092
15,000+
$0.0899
Product Variant Information section