text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-16-QR

Auto Grade (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount sot 23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Nexperia BC817-16-QR - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 0.7V
Collector - Base Voltage: 50V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 0.25W
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Singapore:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$66.90
USD
Quantity
Unit Price
3,000
$0.0223
9,000
$0.0217
30,000
$0.0212
60,000
$0.0209
120,000+
$0.0203
Product Variant Information section