Manufacturer Part #
MMBT3906
MMBT3906 Series PNP 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Surge MMBT3906 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 0.2A |
| Collector - Emitter Saturation Voltage: | 0.25V |
| Collector - Base Voltage: | 40V |
| DC Current Gain-Min: | 80mA |
| Power Dissipation-Tot: | 250mW |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0075
12,000
$0.0073
45,000
$0.007
75,000
$0.0069
150,000+
$0.0066
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount