text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVMMBT6429LT1G

NSVMMBT6429LT1 Series 45 V 200 mA 225 mW SMT NPN Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
onsemi NSVMMBT6429LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 0.2A
Collector - Emitter Saturation Voltage: 0.6V
Collector - Base Voltage: 55V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 225mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.061
6,000
$0.0599
9,000
$0.0593
12,000
$0.0589
15,000+
$0.0575
Product Variant Information section