text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMB11-QX

PNP/PNP RESISTOR EQUIPPED DOUBLE TRANSISTORS AUTOMOTIVE

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Nexperia PUMB11-QX - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Collector - Emitter Saturation Voltage: 0.15V
DC Current Gain-Min: 30A
Frequency - Transition: 180MHz
Power Dissipation-Tot: 235mW
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Singapore:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$115.50
USD
Quantity
Unit Price
3,000
$0.0385
9,000
$0.0376
15,000
$0.0371
45,000
$0.0362
75,000+
$0.0354
Product Variant Information section