Manufacturer Part #
AFGHL40T65SQ
650 V 80 A 239 W Through Hole Trench Field Stop IGBT - TO-247-3L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi AFGHL40T65SQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AFGHL40T65SQ - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 239W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 160A |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 70ns |
| Qg Gate Charge: | 68C |
| Leakage Current: | 400nA |
| Input Capacitance: | 2312pF |
| Thermal Resistance: | 0.63°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
450
$2.71
900
$2.69
1,350
$2.68
1,800
$2.67
2,250+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole