Manufacturer Part #
APT150GN60B2G
APT150GN Series 600 V 200 A Through Hole Trench Field Stop IGBT - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip APT150GN60B2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN117764/FPCN118009 UPDATE*****Revision History: December 05, 2025: Issued final notification.December 10, 2025: Re-issued final notification to remove TO-247 products in the Notification Subject and Description of Change.January 06, 2025: Re-issued final notification to change Impacts to Data Sheet to Yes.Note: The change described in this PCN does not alter Microchip's current regulatory compliance Description of Change:Re-issued final notification to change Impacts to Data Sheet to Yes.Reason for Change:To improve productivity by a change in terminal plating.
Description of Change:Qualification of Tin (Sn) as a new terminal plating for selected APL502, APL602, APT100, APT10M, APT11N, APT120, APT13G, APT150, APT15D, APT15G, APT200, APT20G, APT20M, APT25G, APT30D, APT30G, APT30M, APT30S, APT33G, APT35G, APT401, APT40D, APT40G, APT40M, APT45G, APT47N, APT501, APT502, APT50G, APT50M, APT601, APT602, APT603, APT60D, APT60M, APT60S, APT65G, APT75G, APT801, APT802, APT803, APT804, APT805, APT806, APT807, APT80G, APT94N, CC1105, CC1215, CC2515, CC3037, CC3038, CC3069 and CC3125 Microsemi Power Discrete products.Reason for Change:To improve productivity by a change in terminal plating.Estimated First Ship Date:02 January 2026 (date code: 2601)
Description of Change: Qualification of Tin (Sn) as a new terminal plating for selected APL502, APL602, APT100, APT10M, APT11N, APT120, APT13G, APT150, APT15D, APT15G, APT200, APT20G, APT20M, APT25G, APT30D, APT30G, APT30M, APT30S, APT33G, APT35G, APT401, APT40D, APT40G, APT40M, APT45G, APT47N, APT501, APT502, APT50G, APT50M, APT601, APT602, APT603, APT60D, APT60M, APT60S, APT65G, APT75G, APT801, APT802, APT803, APT804, APT805, APT806, APT807, APT80G, APT94N, CC1105, CC1215, CC2515, CC3037, CC3038, CC3069 and CC3125 Microsemi Power Discrete TO-247 products.Reason for Change: To improve productivity by a change in terminal platingEstimated First Ship Date: 02 January 2026 (date code: 2601)
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Part Status:
Microchip APT150GN60B2G - Technical Attributes
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 220A |
| Power Dissipation-Tot: | 536W |
| Gate - Emitter Voltage: | ±30V |
| Pulsed Collector Current: | 450A |
| Collector - Emitter Saturation Voltage: | 1.45V |
| Turn-on Delay Time: | 44ns |
| Turn-off Delay Time: | 430ns |
| Qg Gate Charge: | 970nC |
| Leakage Current: | 600nA |
| Input Capacitance: | 9200pF |
| Thermal Resistance: | 0.28°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole