Manufacturer Part #
APT75GT120JU2
APT75GT120JU2 Single 1200 V 100 A 416 W Trench and Field Stop IGBT - SOT-227
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:SOT-227 Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Microchip APT75GT120JU2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Part Status:
Microchip APT75GT120JU2 - Technical Attributes
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 100A |
| Power Dissipation-Tot: | 416W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 175A |
| Collector - Emitter Saturation Voltage: | 1.7V |
| Turn-on Delay Time: | 260ns |
| Turn-off Delay Time: | 420ns |
| Reverse Recovery Time-Max: | 31ns |
| Leakage Current: | 500nA |
| Input Capacitance: | 5340pF |
| Thermal Resistance: | 0.3°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | SOT-227 |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOT-227
Mounting Method:
Chassis Mount