text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGLQ75H120T3G

APTGLQ75x Series 1200 V 130 A High Speed Trench + Field Stop IGBT4 Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGLQ75H120T3G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 130A
Power Dissipation-Tot: 385W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 250A
Collector - Emitter Saturation Voltage: 2.05V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 290ns
Qg Gate Charge: 325nC
Reverse Recovery Time-Max: 300ns
Leakage Current: 150µA
Input Capacitance: 4400pF
Thermal Resistance: 0.39°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$163.70
USD
Quantity
Unit Price
1
$163.70
3
$161.68
10
$159.49
20
$158.25
40+
$155.90
Product Variant Information section