text.skipToContent text.skipToNavigation

Manufacturer Part #

F3L11MR12W2M1B74BOMA1

1200V 100A 20mW Chassis Mount Trench Field Stop Three Level Inverter IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Infineon F3L11MR12W2M1B74BOMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 100A
Power Dissipation-Tot: 20mW
Turn-on Delay Time: 0.174µs
Turn-off Delay Time: 0.421µs
Input Capacitance: 21.7nF
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$124.39
USD
Quantity
Unit Price
1
$124.39
4
$122.58
10
$121.40
25
$120.22
40+
$118.47
Product Variant Information section