text.skipToContent text.skipToNavigation

Manufacturer Part #

F3L200R07PE4BOSA1

650 V 200 A EconoPACK™ 4 3-level phase leg IGBT module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon F3L200R07PE4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 680W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 0.11µs
Turn-off Delay Time: 0.49µs
Qg Gate Charge: 2000nC
Input Capacitance: 12.5nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 20
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$750.30
USD
Quantity
Unit Price
6
$125.05
12
$124.12
18
$123.57
30
$122.89
60+
$121.43
Product Variant Information section