text.skipToContent text.skipToNavigation

Manufacturer Part #

FD300R07PE4B6BOSA1

EconoPACK™4 Series 650 V 300 A 940 W Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FD300R07PE4B6BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 300mA
Power Dissipation-Tot: 940W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.55V
Qg Gate Charge: 3200nC
Input Capacitance: 18.5nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 20
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$765.12
USD
Quantity
Unit Price
1
$129.41
4
$127.52
10
$126.29
25
$125.07
40+
$123.25
Product Variant Information section