Manufacturer Part #
FF1800R17IP5BPSA1
FF1800R17IP5 Series 1700 V 1800 A Chassis Mount PrimePACK™3 IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF1800R17IP5BPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF1800R17IP5BPSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1700V |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 3600A |
| Collector - Emitter Saturation Voltage: | 1.75V |
| Turn-on Delay Time: | 0.31µs |
| Turn-off Delay Time: | 0.71µs |
| Qg Gate Charge: | 9000nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 105nF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 14 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2
$1,060.70
4
$1,045.23
6
$1,036.29
8+
$1,025.13
Product Variant Information section
Available Packaging
Package Qty:
2 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount